Igus Igutek P360 30 Teeth Spur Gear, 2 Module, 10mm Bore Diam, 60mm Pitch Diam, 24mm Hub Diam
- RS Stock No.:
- 272-5691
- Mfr. Part No.:
- P360GM-ST-200-030-00-100-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€51.65
(exc. VAT)
€63.53
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.65 |
*price indicative
- RS Stock No.:
- 272-5691
- Mfr. Part No.:
- P360GM-ST-200-030-00-100-R
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 2 | |
| Number of Teeth | 30 | |
| Material | Igutek P360 | |
| Bore Diameter | 10mm | |
| Pitch Diameter | 60mm | |
| Hub Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 2 | ||
Number of Teeth 30 | ||
Material Igutek P360 | ||
Bore Diameter 10mm | ||
Pitch Diameter 60mm | ||
Hub Diameter 24mm | ||
- COO (Country of Origin):
- DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
Resistant to shock loads
Related links
- Igus Igutek P360 30 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- Igus Igutek P360 30 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Igutek P360 40 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- Igus Igutek P360 20 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Igutek P360 24 Teeth Spur Gear 12mm Bore Diam 24mm Hub Diam
- Igus Iguform S270 30 Teeth Spur Gear 10mm Bore Diam 24mm Hub Diam
- Igus Igutek P360 30 Teeth Spur Gear 6mm Bore Diam 12mm Hub Diam
- Igus Igutek P360 30 Teeth Spur Gear 6mm Bore Diam 15mm Hub Diam
