Igus 55 Teeth Spur Gear, 2 Module, 12 mm Bore Diam, 82.5 mm Pitch Diam, 27 mm Hub Diam

Subtotal (1 unit)*

€45.91

(exc. VAT)

€56.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.91

*price indicative

RS Stock No.:
272-5663
Mfr. Part No.:
P360GM-ST-150-055-00-120-R
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

2

Product Type

Spur Gear

Number of Teeth

55

Bore Size

12 mm

Pitch Diameter

82.5mm

Hub Diameter

27mm

Face Width

12mm

Pressure Angle

20°

Standards/Approvals

RoHS

Series

P360GM

COO (Country of Origin):
DE
The Igus igutek Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.

Very tough

Resistant to shock loads

Related links