Igus Igutek P360 100 Teeth Spur Gear, 1.5 Module, 20mm Bore Diam, 150mm Pitch Diam, 40mm Hub Diam
- RS Stock No.:
- 272-5668
- Mfr. Part No.:
- P360GM-ST-150-100-00-200-R
- Manufacturer:
- Igus
Subtotal (1 unit)*
€253.66
(exc. VAT)
€312.00
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €253.66 |
*price indicative
- RS Stock No.:
- 272-5668
- Mfr. Part No.:
- P360GM-ST-150-100-00-200-R
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Module | 1.5 | |
Number of Teeth | 100 | |
Material | Igutek P360 | |
Bore Diameter | 20mm | |
Pitch Diameter | 150mm | |
Hub Diameter | 40mm | |
Select all | ||
---|---|---|
Brand Igus | ||
Module 1.5 | ||
Number of Teeth 100 | ||
Material Igutek P360 | ||
Bore Diameter 20mm | ||
Pitch Diameter 150mm | ||
Hub Diameter 40mm | ||
Related links
- Igus Iguform S270 100 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Igutek P360 150 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Igutek P360 130 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Igutek P360 120 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Igutek P360 110 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Igutek P360 14 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Igutek P360 50 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam
- Igus Igutek P360 60 Teeth Spur Gear 20mm Bore Diam 40mm Hub Diam