- RS Stock No.:
- 521-6430
- Manufacturer:
- RS PRO
34 In stock for delivery within 2 working days
Added
Price Each
€16.16
(exc. VAT)
€19.88
(inc. VAT)
Units | Per unit |
1 - 4 | €16.16 |
5 - 9 | €15.83 |
10 - 24 | €15.50 |
25 + | €15.20 |
- RS Stock No.:
- 521-6430
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- Steel EN8 (080M40/080M46) or equivalent
- Range of gear ratios
- Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.
- 20° pressure angle
- Metric
Applications
- Machine Tools
- Transmissions
- Speed Reduction
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Specifications
Attribute | Value |
---|---|
Module | 1.5 |
Number of Teeth | 18 |
Material | Steel |
Bore Diameter | 8mm |
Pitch Diameter | 27mm |
Hub Diameter | 22mm |
Face Width | 15mm |