RS PRO Steel 45 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 22.5mm Pitch Diam, 10mm Hub Diam
- RS Stock No.:
- 878-7840
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€34.13
(exc. VAT)
€41.98
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.13 |
| 5 - 9 | €33.43 |
| 10 - 24 | €32.77 |
| 25 + | €32.08 |
*price indicative
- RS Stock No.:
- 878-7840
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Module | 0.5 | |
| Number of Teeth | 45 | |
| Material | Steel | |
| Bore Diameter | 4mm | |
| Pitch Diameter | 22.5mm | |
| Hub Diameter | 10mm | |
| Face Width | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Module 0.5 | ||
Number of Teeth 45 | ||
Material Steel | ||
Bore Diameter 4mm | ||
Pitch Diameter 22.5mm | ||
Hub Diameter 10mm | ||
Face Width 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
- Straight gears
- Straight-cut gears
- Spur wheels
- Spur gearing
Features and Benefits
- Steel EN8 (080M40/080M46) or equivalent
- 20° pressure angle
- Metric
- DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
- Standard tolerance, unless otherwise stated ±0.25mm
Applications
- Machine Tools
- Transmissions
- Speed Reduction
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Related links
- Igus Iguform S270 45 Teeth Spur Gear 4mm Bore Diam 12.2mm Hub Diam
- Igus Igutek P360 45 Teeth Spur Gear 4mm Bore Diam 12.2mm Hub Diam
- RS PRO Steel 45 Teeth Spur Gear 5mm Bore Diam 15mm Hub Diam
- RS PRO POM 45 Teeth Spur Gear 5mm Bore Diam 12mm Hub Diam
- RS PRO Steel 50 Teeth Spur Gear 4mm Bore Diam 10mm Hub Diam
- RS PRO Steel 25 Teeth Spur Gear 4mm Bore Diam 10mm Hub Diam
- RS PRO Steel 60 Teeth Spur Gear 4mm Bore Diam 10mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear 4mm Bore Diam 10mm Hub Diam
