Vikan Blue Squeegee, 95 mm x 600mm x 80 mm, for Floors
- RS Stock No.:
- 176-6608
- Mfr. Part No.:
- 71603
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€31.48
(exc. VAT)
€38.72
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 18 November 2026
- Plus 12 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.48 |
*price indicative
- RS Stock No.:
- 176-6608
- Mfr. Part No.:
- 71603
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Floors | |
| Colour | Blue | |
| Width | 600mm | |
| Depth | 80mm | |
| Height | 95mm | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Floors | ||
Colour Blue | ||
Width 600mm | ||
Depth 80mm | ||
Height 95mm | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ultra hygienic squeegee has a very soft and effective rubber lip, which ensures effective cleaning of floors and other surfaces. The rubber lip is angled to facilitate cleaning close to walls and around equipment without any problems. The squeegees splash guard ensures that the liquid is not splashed onto the dried surface.
