Vikan Black Squeegee, 115 mm x 600mm x 85 mm, for Floors
- RS Stock No.:
- 176-6643
- Mfr. Part No.:
- 77549
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€25.18
(exc. VAT)
€30.97
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.18 |
*price indicative
- RS Stock No.:
- 176-6643
- Mfr. Part No.:
- 77549
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Floors | |
| Product Type | Squeegee | |
| Colour | Black | |
| Width | 600mm | |
| Depth | 85mm | |
| Handle Included | Yes | |
| Height | 115mm | |
| Standards/Approvals | EU, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Floors | ||
Product Type Squeegee | ||
Colour Black | ||
Width 600mm | ||
Depth 85mm | ||
Handle Included Yes | ||
Height 115mm | ||
Standards/Approvals EU, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This double bladed squeegee provides effective removal of both water and food debris from all types of flooring. The cassette is detached easily for cleaning or replacement. Replacement squeegee blade 77745 / 77749.
