Vikan Pink Squeegee, 90 mm x 80mm x 400 mm, for Industrial Cleaning
- RS Stock No.:
- 188-8997
- Mfr. Part No.:
- 71401
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€26.81
(exc. VAT)
€32.98
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.81 |
*price indicative
- RS Stock No.:
- 188-8997
- Mfr. Part No.:
- 71401
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Squeegee | |
| Application | Industrial Cleaning | |
| Colour | Pink | |
| Width | 80mm | |
| Depth | 400mm | |
| Handle Included | Yes | |
| Height | 90mm | |
| Standards/Approvals | REACH, EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Squeegee | ||
Application Industrial Cleaning | ||
Colour Pink | ||
Width 80mm | ||
Depth 400mm | ||
Handle Included Yes | ||
Height 90mm | ||
Standards/Approvals REACH, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This ultra-hygienic squeegee combines ultimate hygiene with effective water removal from walls, floors and tables. The angled blade makes it easy to remove water from corners and other difficult-to-reach areas, and the splash guard ensures that liquid does not spill onto the dried surface.
Related links
- Vikan Grey Squeegee for Industrial Cleaning
- Vikan Green Squeegee for Industrial Cleaning
- Vikan Brown Squeegee for Industrial Cleaning
- Vikan Pink Squeegee for Industrial Cleaning
- Vikan Pink Squeegee for Industrial Cleaning
- Vikan Pink Squeegee for Industrial Cleaning
- Vikan White Squeegee for Industrial Cleaning
- Vikan Blue Squeegee for Industrial Cleaning
