Vikan White Floor Squeegee, 75 mm x 110mm x 400 mm, for Floors
- RS Stock No.:
- 276-5149
- Mfr. Part No.:
- 77625
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€23.06
(exc. VAT)
€28.36
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.06 |
*price indicative
- RS Stock No.:
- 276-5149
- Mfr. Part No.:
- 77625
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Floor Squeegee | |
| Application | Floors | |
| Colour | White | |
| Width | 110mm | |
| Handle Included | No | |
| Depth | 400mm | |
| Height | 75mm | |
| Frame Material | Polypropylene | |
| Blade Material | Cellular Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Floor Squeegee | ||
Application Floors | ||
Colour White | ||
Width 110mm | ||
Handle Included No | ||
Depth 400mm | ||
Height 75mm | ||
Frame Material Polypropylene | ||
Blade Material Cellular Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Revolving Neck Floor squeegee with Replacement Cassette is ideal for removing water and food debris from all types of flooring. This double bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.
FDA compliant raw material
Meets the REACH regulation
