Vikan Green Floor Squeegee, 75 mm x 100mm x 600 mm, for Floors
- RS Stock No.:
- 276-5155
- Mfr. Part No.:
- 77642
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€27.62
(exc. VAT)
€33.97
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.62 |
*price indicative
- RS Stock No.:
- 276-5155
- Mfr. Part No.:
- 77642
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Floors | |
| Product Type | Floor Squeegee | |
| Colour | Green | |
| Width | 100mm | |
| Depth | 600mm | |
| Handle Included | No | |
| Frame Material | Polypropylene | |
| Height | 75mm | |
| Blade Material | Cellular Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Floors | ||
Product Type Floor Squeegee | ||
Colour Green | ||
Width 100mm | ||
Depth 600mm | ||
Handle Included No | ||
Frame Material Polypropylene | ||
Height 75mm | ||
Blade Material Cellular Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Revolving Neck Floor squeegee with Replacement Cassette is ideal for removing water and food debris from all types of flooring. This double bladed cell rubber squeegee can be used with any Vikan handle. The cassette can be removed easily for cleaning or replacement.
FDA compliant raw material
Meets the REACH regulation
