Vikan Black Squeegee, 45 mm x 30mm x 500 mm, for Cleaning
- RS Stock No.:
- 276-5169
- Mfr. Part No.:
- 77739
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€11.43
(exc. VAT)
€14.06
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.43 |
*price indicative
- RS Stock No.:
- 276-5169
- Mfr. Part No.:
- 77739
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Cleaning | |
| Product Type | Squeegee | |
| Colour | Black | |
| Width | 30mm | |
| Depth | 500mm | |
| Handle Included | No | |
| Height | 45mm | |
| Frame Material | Polypropylene | |
| Blade Material | Cellular Rubber | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Cleaning | ||
Product Type Squeegee | ||
Colour Black | ||
Width 30mm | ||
Depth 500mm | ||
Handle Included No | ||
Height 45mm | ||
Frame Material Polypropylene | ||
Blade Material Cellular Rubber | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Replacement Cassette is a replacement squeegee blade for squeegee. The cassette can be removed easily for cleaning or replacement.
FDA compliant raw material
Meets the REACH regulation
