Vikan Green Squeegee, 35 mm x 95mm x 700 mm, for Smooth Floor, Wet Floors
- RS Stock No.:
- 390-4589
- Mfr. Part No.:
- 71702
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€34.43
(exc. VAT)
€42.35
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.43 |
*price indicative
- RS Stock No.:
- 390-4589
- Mfr. Part No.:
- 71702
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Application | Smooth Floor, Wet Floors | |
| Product Type | Squeegee | |
| Colour | Green | |
| Width | 95mm | |
| Handle Included | Yes | |
| Depth | 700mm | |
| Height | 35mm | |
| Standards/Approvals | EU, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Application Smooth Floor, Wet Floors | ||
Product Type Squeegee | ||
Colour Green | ||
Width 95mm | ||
Handle Included Yes | ||
Depth 700mm | ||
Height 35mm | ||
Standards/Approvals EU, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Ultra Hygienic Floor Squeegee
Polypropylene stock, rubber blade
Application: Floor surfaces in food industry
Related links
- Vikan Green Squeegee for Smooth Floor, Wet Floors
- Vikan Red Squeegee for Smooth Floor, Wet Floors
- Vikan Yellow Squeegee for Smooth Floor, Wet Floors
- Vikan White Squeegee for Smooth Floor, Wet Floors
- Vikan Red Squeegee for Smooth Floor, Wet Floors
- Vikan Blue Squeegee for Wet Floors, Smooth Floor
- Vikan Yellow Squeegee for Wet Floors, Smooth Floor
- Vikan Blue Squeegee for Wet Floors, Smooth Floor
