Infineon SRAM, CY7C1021CV33-12ZSXE- 1 MB
- RS Stock No.:
- 125-7532
- Mfr. Part No.:
- CY7C1021CV33-12ZSXE
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-7532
- Mfr. Part No.:
- CY7C1021CV33-12ZSXE
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | SRAM | |
| Memory Size | 1 MB | |
| Address Bus Width | 16 bit | |
| Automotive Standard | No | |
| Height | 1.044 mm | |
| Length | 18.517 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Random Access Time | 12 ns | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 16 | |
| Number of Words | 64K | |
| Organisation | 64K x 16 bit | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Series | CY7C1021CV33 | |
| Standards/Approvals | No | |
| Supply Current | 90 mA | |
| Timing Type | Asynchronous | |
| Width | 10.262 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type SRAM | ||
Memory Size 1 MB | ||
Address Bus Width 16 bit | ||
Automotive Standard No | ||
Height 1.044 mm | ||
Length 18.517 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Random Access Time 12 ns | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Number of Bits per Word 16 | ||
Number of Words 64K | ||
Organisation 64K x 16 bit | ||
Package Type TSOP | ||
Pin Count 44 | ||
Series CY7C1021CV33 | ||
Standards/Approvals No | ||
Supply Current 90 mA | ||
Timing Type Asynchronous | ||
Width 10.262 mm | ||
