Alliance Memory SRAM, AS6C8008-55ZIN- 8 MB

Subtotal (1 tray of 135 units)*

€1,159.52

(exc. VAT)

€1,426.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 135 unit(s) shipping from 02 November 2026
  • Plus 135 unit(s) shipping from 26 November 2026
  • Plus 135 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
135 +€8.589€1,159.52

*price indicative

RS Stock No.:
170-0737
Mfr. Part No.:
AS6C8008-55ZIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

8MB

Product Type

SRAM

Organisation

1024K x 8 bit

Number of Words

1M

Number of Bits per Word

8

Maximum Random Access Time

55ns

Address Bus Width

20bit

Minimum Supply Voltage

2.7V

Timing Type

Asynchronous

Maximum Supply Voltage

5.5V

Mount Type

Surface

Package Type

TSOP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

44

Standards/Approvals

No

Length

18.42mm

Height

1mm

Width

10.16mm

Series

AS6C8008

Supply Current

30mA

Automotive Standard

No

Static RAM, Alliance Memory


The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy