Alliance Memory SRAM- 1 MB
- RS Stock No.:
- 170-0747
- Mfr. Part No.:
- AS7C1024C-12JIN
- Manufacturer:
- Alliance Memory
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0747
- Mfr. Part No.:
- AS7C1024C-12JIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 1 MB | |
| Address Bus Width | 17 bit | |
| Automotive Standard | No | |
| Height | 2.92 mm | |
| Length | 21.08 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 12 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 128k | |
| Organisation | 128K x 8 bit | |
| Package Type | SOJ | |
| Pin Count | 32 | |
| Series | AS7C1024C | |
| Standards/Approvals | No | |
| Timing Type | Asynchronous | |
| Width | 10.29 mm | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 1 MB | ||
Address Bus Width 17 bit | ||
Automotive Standard No | ||
Height 2.92 mm | ||
Length 21.08 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 12 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 128k | ||
Organisation 128K x 8 bit | ||
Package Type SOJ | ||
Pin Count 32 | ||
Series AS7C1024C | ||
Standards/Approvals No | ||
Timing Type Asynchronous | ||
Width 10.29 mm | ||
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
Related links
- Alliance Memory SRAM, AS7C1024C-12JIN- 1 MB
- Alliance Memory SRAM- 1 MB
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS7C34098A-12JIN- 4 MB
- Alliance Memory SRAM, AS6C1008-55TIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55PIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55PCN- 1 MB
- Alliance Memory SRAM, AS6C1008-55SINTR- 1 MB
