Alliance Memory SRAM, AS6C8016-55ZIN- 8 MB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-0752
Mfr. Part No.:
AS6C8016-55ZIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SRAM

Memory Size

8 MB

Address Bus Width

19 bit

Automotive Standard

No

Height

1 mm

Length

18.42 mm

Maximum Operating Temperature

85 °C

Maximum Random Access Time

55 ns

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.7 V

Mount Type

Surface

Number of Bits per Word

16

Number of Words

512K

Organisation

512K x 16 bit

Package Type

TSOP

Pin Count

44

Series

AS6C8016

Standards/Approvals

No

Supply Current

30 mA

Timing Type

Asynchronous

Width

10.16 mm

COO (Country of Origin):
TW

Static RAM, Alliance Memory


The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy