Alliance Memory SRAM, AS7C34098A-10TCN- 4 MB
- RS Stock No.:
- 170-0898
- Mfr. Part No.:
- AS7C34098A-10TCN
- Manufacturer:
- Alliance Memory
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-0898
- Mfr. Part No.:
- AS7C34098A-10TCN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4MB | |
| Product Type | SRAM | |
| Organisation | 256 k x 16 Bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 18bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TSOP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 44 | |
| Series | AS7C34098A | |
| Height | 1.05mm | |
| Length | 18.52mm | |
| Standards/Approvals | No | |
| Width | 10.26mm | |
| Supply Current | 180mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4MB | ||
Product Type SRAM | ||
Organisation 256 k x 16 Bit | ||
Number of Words 256K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 18bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TSOP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Pin Count 44 | ||
Series AS7C34098A | ||
Height 1.05mm | ||
Length 18.52mm | ||
Standards/Approvals No | ||
Width 10.26mm | ||
Supply Current 180mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
Related links
- Alliance Memory SRAM, AS7C34098A-10TCN- 4 MB
- Alliance Memory SRAM, AS7C34098A-12JIN- 4 MB
- Alliance Memory SRAM, AS7C34098A-10TIN- 4 MB
- Alliance Memory SRAM, AS7C34098A-12TIN- 4 MB
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS6C4008-55ZIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55PIN- 4 MB
- Alliance Memory SRAM, AS6C4008-55BIN- 4 MB
