ISSI SRAM, IS61LV25616AL-10TLI- 4 MB

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 135 units)*

€612.50

(exc. VAT)

€753.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 135 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
135 - 270€4.537€612.50
405 - 540€4.414€595.89
675 - 1215€4.296€579.96
1350 - 3240€4.187€565.25
3375 +€4.083€551.21

*price indicative

RS Stock No.:
170-2053
Mfr. Part No.:
IS61LV25616AL-10TLI
Manufacturer:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

SRAM

Memory Size

4MB

Organisation

256 k x 16 Bit

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

10ns

Address Bus Width

18bit

Timing Type

Asynchronous

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Package Type

TSOP

Maximum Operating Temperature

85°C

Pin Count

44

Standards/Approvals

No

Width

10.29mm

Height

1.05mm

Length

18.52mm

Series

IS61LV25616AL

Supply Current

110mA

Automotive Standard

No

COO (Country of Origin):
TW

Static RAM, ISSI


The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V

Packages available: BGA, SOJ, SOP, sTSOP, TSOP

Configuration choice available: x8 and x16

ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy