Microchip SRAM- 256 kB
- RS Stock No.:
- 178-4035
- Mfr. Part No.:
- 23K256-I/ST
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€179.80
(exc. VAT)
€221.20
(inc. VAT)
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €1.798 | €179.80 |
*price indicative
- RS Stock No.:
- 178-4035
- Mfr. Part No.:
- 23K256-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | SRAM | |
| Memory Size | 256kB | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 25ns | |
| Address Bus Width | 16bit | |
| Maximum Clock Frequency | 20MHz | |
| Timing Type | Synchronous | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSSOP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 8 | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | 23K256 | |
| Length | 3mm | |
| Width | 4.4mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type SRAM | ||
Memory Size 256kB | ||
Organisation 32K x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 25ns | ||
Address Bus Width 16bit | ||
Maximum Clock Frequency 20MHz | ||
Timing Type Synchronous | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TSSOP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 8 | ||
Height 1mm | ||
Standards/Approvals No | ||
Series 23K256 | ||
Length 3mm | ||
Width 4.4mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
