Infineon SRAM Memory Chip, CY7C1021D-10VXIT- 1Mbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-8462
Mfr. Part No.:
CY7C1021D-10VXIT
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1Mbit

Organisation

64k x 16 bit

Number of Words

64k

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

1MHz

Timing Type

Asynchronous

Mounting Type

Through Hole

Package Type

SOJ

Pin Count

85

Dimensions

1.12 x 0.395 x 0.095in

Maximum Operating Supply Voltage

6 V

Height

2.41mm

Width

10.03mm

Minimum Operating Temperature

-40 °C

Length

28.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-0.5 V

Temperature Ranges:
Industrial: –40 °C to 85 °C
Automotive-A: –40 °C to 85 °C
Pin and Function Compatible with CY7C1021B
High Speed
tAA = 10 ns
Low Active Power
ICC = 80 mA at 10 ns
Low CMOS Standby Power
ISB2 = 3 mA
2.0 V Data Retention
Automatic Power Down when Deselected
CMOS for Optimum Speed and Power
Independent Control of Upper and Lower Bits
Available in Pb-free 44-pin 400 Mils Wide Molded SOJ and44-pin TSOP II Packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy