Infineon SRAM, CY62128ELL-45ZAXI- 1 MB
- RS Stock No.:
- 194-8855
- Mfr. Part No.:
- CY62128ELL-45ZAXI
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-8855
- Mfr. Part No.:
- CY62128ELL-45ZAXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128k x 8 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128k x 8 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
The Cypress Semiconductor CY62128E series is a high performance CMOS static RAM organized as 128K words by 8 bits. This device features Advanced circuit design to provide ultra low Active current. This is Ideal for providing more battery life in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.
Very high speed typically of 45 ns
Ultra low standby power
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
