Renesas Electronics SRAM, 7130LA25JGI8- 8kbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
217-3675
Mfr. Part No.:
7130LA25JGI8
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

8kbit

Organisation

1K x 8

Number of Words

1K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Address Bus Width

16bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

PLCC-52

Pin Count

52

Dimensions

19 x 19 x 3.63mm

Height

3.63mm

Maximum Operating Supply Voltage

5.5 V

Length

19mm

Maximum Operating Temperature

+85 °C

Width

19mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

The Renesas Electronics 7130 series high-speed 1K x 8 Dual-Port Static RAM designed to be used as a stand-alone 8-bit Dual-Port RAM or as a "MASTER" Dual-Port RAM together with the 7140 "SLAVE" Dual-Port in 16-bit-or-more word width systems. It has 52 lead count and has PLCC package type. The SRAM has I temperature grade.

On-chip port arbitration logic
BUSY output flag
INT flag for port-to-port communication
Fully asynchronous operation from either port

Related links

Recently viewed