Renesas Electronics SRAM, 70V05L20PFGI- 64 kB
- RS Stock No.:
- 217-3647
- Mfr. Part No.:
- 70V05L20PFGI
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €54.95 |
| 5 - 9 | €52.48 |
| 10 - 24 | €51.71 |
| 25 - 49 | €49.96 |
| 50 + | €48.30 |
*price indicative
- RS Stock No.:
- 217-3647
- Mfr. Part No.:
- 70V05L20PFGI
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 64kB | |
| Organisation | 8K x 8 bit | |
| Number of Words | 8K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 20ns | |
| Address Bus Width | 16bit | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TQFP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 64 | |
| Height | 1.4mm | |
| Length | 14mm | |
| Standards/Approvals | No | |
| Series | 70V05 | |
| Width | 10mm | |
| Automotive Standard | No | |
| Supply Current | 140mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 64kB | ||
Organisation 8K x 8 bit | ||
Number of Words 8K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 20ns | ||
Address Bus Width 16bit | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TQFP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 64 | ||
Height 1.4mm | ||
Length 14mm | ||
Standards/Approvals No | ||
Series 70V05 | ||
Width 10mm | ||
Automotive Standard No | ||
Supply Current 140mA | ||
The Renesas Electronics 70V05 series high-speed 8K x 8 Dual-Port Static RAM designed to be used as a stand-alone 64K-bit Dual-Port SRAM or as a combination MASTER/SLAVE Dual-Port SRAM for 16-bit-or-more word systems. It has 64 lead count and has TQFP package type.
True Dual-Ported memory cells which allow simultaneous reads of the same memory location
70V05 easily expands data bus width to 16 bits or more
Interrupt Flag
Full on-chip hardware support of semaphore signalling between ports
Related links
- Renesas Electronics SRAM, 70V05L20PFGI- 64 kB
- Renesas Electronics SRAM, 7024L15PFG- 64 kB
- Renesas Electronics SRAM, 70V24L15PFG- 64 kB
- Renesas Electronics SRAM, 70V24L20PFGI- 64 kB
- Renesas Electronics SRAM- 1024 kB
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM- 16 kB
- Renesas Electronics SRAM- 128 kB
