Alliance Memory SRAM, AS6C1008-55SINTR- 1 MB
- RS Stock No.:
- 230-8447
- Mfr. Part No.:
- AS6C1008-55SINTR
- Manufacturer:
- Alliance Memory
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8447
- Mfr. Part No.:
- AS6C1008-55SINTR
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SRAM | |
| Memory Size | 1 MB | |
| Address Bus Width | 17 bit | |
| Height | 2.9 mm | |
| Length | 20.75 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Random Access Time | 55 ns | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Bits per Word | 8 | |
| Number of Words | 131072 | |
| Organisation | 128k x 8 | |
| Package Type | SOP-32 | |
| Pin Count | 32 | |
| Timing Type | Asynchronous | |
| Width | 11.3 mm | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SRAM | ||
Memory Size 1 MB | ||
Address Bus Width 17 bit | ||
Height 2.9 mm | ||
Length 20.75 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Random Access Time 55 ns | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Bits per Word 8 | ||
Number of Words 131072 | ||
Organisation 128k x 8 | ||
Package Type SOP-32 | ||
Pin Count 32 | ||
Timing Type Asynchronous | ||
Width 11.3 mm | ||
The Alliance Memory AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature.
Fully static operation
Tri-state output
Related links
- Alliance Memory SRAM, AS6C1008-55SINTR- 1 MB
- Alliance Memory SRAM, AS6C1008-55PIN- 1 MB
- Alliance Memory Memory SRAM, AS6C1008-55SIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55TIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55PCN- 1 MB
- Alliance Memory SRAM- 1 MB
- Alliance Memory SRAM- 4 MB
- Alliance Memory SRAM, AS6C4008-55SINTR- 4 MB
