Renesas Electronics SRAM, RMLV0816BGSB-4S2#AA0- 8 MB
- RS Stock No.:
- 250-0193
- Mfr. Part No.:
- RMLV0816BGSB-4S2#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0193
- Mfr. Part No.:
- RMLV0816BGSB-4S2#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Memory Size | 8MB | |
| Organisation | 512k x 16 | |
| Number of Words | 512K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.16mm | |
| Length | 18.41mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Memory Size 8MB | ||
Organisation 512k x 16 | ||
Number of Words 512K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Width 10.16mm | ||
Length 18.41mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Renesas Electronics 8-Mbit static RAM fabricated by high-performance advanced LPSRAM technologies. It has realized higher density, higher performance and low power consumption. It offers low power standby power dissipation.
Equal access and cycle times
Common data input and output
Directly TTL compatible
Battery backup operation
Related links
- Renesas Electronics SRAM, RMLV0816BGSB-4S2#AA0- 8 MB
- Renesas Electronics SRAM, RMLV0808BGSB-4S2#AA0- 8 MB
- Renesas Electronics SRAM- 8 MB
- Renesas Electronics SRAM, RMLV0416EGSB-4S2#AA1- 4 MB
- Renesas Electronics SRAM Memory- 2 MB
- Renesas Electronics SRAM Memory, RMLV1616AGSA-5S2#AA0- 2 MB
- Renesas Electronics SRAM- 4 MB
- Renesas Electronics SRAM- 1 MB
