Renesas Electronics CMOS Static RAM- 4 MB
- RS Stock No.:
- 250-3460
- Mfr. Part No.:
- 71V424S10PHG
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 135 units)*
€1,054.35
(exc. VAT)
€1,297.35
(inc. VAT)
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 135 + | €7.81 | €1,054.35 |
*price indicative
- RS Stock No.:
- 250-3460
- Mfr. Part No.:
- 71V424S10PHG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4MB | |
| Product Type | CMOS Static RAM | |
| Number of Words | 512K | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 10ns | |
| Minimum Supply Voltage | 3V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | TSOP-44 | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 70°C | |
| Series | IDT71V424 | |
| Length | 18.41mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4MB | ||
Product Type CMOS Static RAM | ||
Number of Words 512K | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 10ns | ||
Minimum Supply Voltage 3V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Package Type TSOP-44 | ||
Minimum Operating Temperature 0°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 70°C | ||
Series IDT71V424 | ||
Length 18.41mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
The Renesas Electronics Static RAM is of 4,194,304-bit high-speed Static RAM organized as 512K x 8. It is fabricated using high-performance, high-reliability CMOS technology. This state of the art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs.
It has an output enable pin which operates as fast as 5ns with address access times as fast as 10ns
All bidirectional inputs and outputs of the IDT71V424 are TTL-compatible
Fully static asynchronous circuitry is used requiring no clocks or refresh for operation
It has JEDEC Centre Power / GND pinout for reduced noise
Provides low power consumption via chip deselect
Industrial temperature range of –40°C to +85°C is available for selected speeds
Related links
- Renesas Electronics CMOS Static RAM, 71V424S10PHG- 4 MB
- Renesas Electronics Static RAM- 4 MB
- Renesas Electronics Static RAM, 71V416L12PHGI- 4 MB
- Renesas Electronics Static RAM, 71V424S12PHGI- 4 MB
- Renesas Electronics SRAM- 4 MB
- Renesas Electronics SRAM Memory- 4 MB
- Renesas Electronics SRAM, 71V416L10PHGI- 4 MB
- Renesas Electronics SRAM, 71V416S15PHGI- 4 MB
