Renesas Electronics SRAM, 71V416S15PHGI- 4 MB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€20.16

(exc. VAT)

€24.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€10.08€20.16
10 - 98€8.90€17.80
100 - 248€7.96€15.92
250 - 498€7.95€15.90
500 +€7.68€15.36

*price indicative

Packaging Options:
RS Stock No.:
217-3691
Mfr. Part No.:
71V416S15PHGI
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

4MB

Product Type

SRAM

Organisation

256 k x 16 Bit

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

15ns

Address Bus Width

16bit

Timing Type

Asynchronous

Minimum Supply Voltage

3V

Mount Type

Surface

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

TSOP

Pin Count

44

Maximum Operating Temperature

85°C

Series

71V416

Standards/Approvals

No

Length

18.41mm

Width

10.16mm

Height

1mm

Automotive Standard

No

Supply Current

170mA

The Renesas Electronics 71V416 series 3.3V CMOS SRAM is organized as 256K x 16. All bidirectional inputs and outputs of the 71V416 are LVTTL-compatible and operation is from a single 3.3V supply. It has TSOP package type. The SRAM has I temperature grade.

JEDEC Centre Power / GND pinout for reduced noise.

Equal access and cycle times- Commercial and Industrial: 10/12/15ns

One Chip Select plus one Output Enable pin

Bidirectional data inputs and outputs directly

LVTTL-compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy