Renesas Electronics SRAM, R1LV0108ESA-5SI#B1

Bulk discount available
View bulk pricing option

Subtotal (1 pack of 2 units)*

€4.82

(exc. VAT)

€5.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€2.41€4.82
10 - 18€2.165€4.33
20 - 48€2.125€4.25
50 - 98€2.08€4.16
100 +€1.91€3.82

*price indicative

Packaging Options:
RS Stock No.:
262-7098
Mfr. Part No.:
R1LV0108ESA-5SI#B1
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

SRAM

Maximum Supply Voltage

-40V

Maximum Operating Temperature

80°C

Series

R1LV0108ESA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy