Infineon SRAM, CY7C1021DV33-10ZSXI- 1 MB
- RS Stock No.:
- 273-7347
- Mfr. Part No.:
- CY7C1021DV33-10ZSXI
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 135 units)*
€535.28
(exc. VAT)
€658.40
(inc. VAT)
Last RS stock
- Final 945 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 135 - 405 | €3.965 | €535.28 |
| 540 + | €3.705 | €500.18 |
*price indicative
- RS Stock No.:
- 273-7347
- Mfr. Part No.:
- CY7C1021DV33-10ZSXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 10ns | |
| Maximum Clock Frequency | 100MHz | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 44 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | CY7C1021DV33 | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 10ns | ||
Maximum Clock Frequency 100MHz | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 44 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series CY7C1021DV33 | ||
Automotive Standard No | ||
Supply Current 60mA | ||
The Infineon Static RAM is a high performance CMOS static RAM organized as 65536 words by 16 bits. This device has an automatic power down feature that significantly reduces power consumption when deselected.
High speed
Low CMOS standby power
CMOS for optimum speed and power
Automatic power down when deselected
Independent control of upper and lower bits
