Microchip SRAM, 23LC1024-I/ST- 1 MB
- RS Stock No.:
- 769-7349
- Mfr. Part No.:
- 23LC1024-I/ST
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€6.96
(exc. VAT)
€8.56
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 294 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.48 | €6.96 |
*price indicative
- RS Stock No.:
- 769-7349
- Mfr. Part No.:
- 23LC1024-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 25ns | |
| Address Bus Width | 24bit | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 2.5V | |
| Timing Type | Synchronous | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Series | 23LC1024 | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 25ns | ||
Address Bus Width 24bit | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 2.5V | ||
Timing Type Synchronous | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Series 23LC1024 | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 10mA | ||
