Cypress Semiconductor SRAM Memory, CY7C1041DV33-10BVI- 4Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
827-2607P
Mfr. Part No.:
CY7C1041DV33-10BVI
Manufacturer:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

4Mbit

Organisation

256k x 16

Number of Words

256K

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

18bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

48

Dimensions

8 x 6 x 0.21mm

Height

0.21mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

8mm

Width

6mm

Minimum Operating Supply Voltage

3 V

Non Compliant

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy