- RS Stock No.:
- 918-6273
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €7.06 | €0.706 |
*price indicative |
- RS Stock No.:
- 918-6273
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
EPDM Seal for DIN 11851
These RS Pro EPDM seals for DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
EPDM
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 18mm |
Length | 4.5mm |