Subtotal (1 unit)*
€126.34
(exc. VAT)
€155.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.34 |
*price indicative
- RS Stock No.:
- 827-588
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Weight | 3.6kg | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Weight 3.6kg | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RS PRO stepladder serves as a reliable solution for low-level access needs, designed for light-duty professional use with an easy-to-handle, Compact profile.
High continuous handrail enhances user comfort and stability
Deep treads provide secure footing for safe ascents and descents
Sturdy platform supports a maximum load capacity of 150kg
Manufactured from lightweight yet Durable aluminium for ease of use
Conforms to EN131 Professional standards for safety and performance
Related links
- RS PRO Work Platform
- RS PRO Work Platform, 3m platform height
- RS PRO Work Platform, 2.09m platform height
- RS PRO Work Platform, 1.25m platform height
- RS PRO Work Platform, 500mm platform height
- RS PRO Work Platform, 2.25m platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1.3m platform height
