RS PRO Aluminium Fibreglass Ladder 2 4550 mm
- RS Stock No.:
- 889-696
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€623.64
(exc. VAT)
€767.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.64 |
*price indicative
- RS Stock No.:
- 889-696
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ladder | |
| Stiles Material | Fibreglass | |
| Closed Height | 1400mm | |
| Number of Sections | 2 | |
| Extended Height | 4550mm | |
| Weight | 16.2kg | |
| Rungs by Section | 4 x 4 | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ladder | ||
Stiles Material Fibreglass | ||
Closed Height 1400mm | ||
Number of Sections 2 | ||
Extended Height 4550mm | ||
Weight 16.2kg | ||
Rungs by Section 4 x 4 | ||
Rung Material Aluminium | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO by Little Giant® Conquest™ All-Terrain Multi-Purpose Ladder
The RS PRO by Little Giant® Conquest™ All-Terrain Multi-Purpose Ladder is a professional-grade access solution engineered for demanding environments where versatility, stability and durability are essential. Combining the trusted quality of RS PRO with the innovative ladder technology of Little Giant®, the Conquest™ is designed to help professionals work safely and efficiently on uneven ground, stairways and challenging job sites..
Manufactured from heavy-wall military-grade aluminium, the Conquest™ features an Advanced all-terrain levelling system with independent side-mounted stabiliser bars that allow the ladder to be adjusted on uneven surfaces without compromising stability. Rapid Lock® technology enables quick and secure height adjustments, while the Palm Button® hinge system allows fast reconfiguration between multiple working positions to maximise productivity on site.
Manufactured from heavy-wall military-grade aluminium, the Conquest™ features an Advanced all-terrain levelling system with independent side-mounted stabiliser bars that allow the ladder to be adjusted on uneven surfaces without compromising stability. Rapid Lock® technology enables quick and secure height adjustments, while the Palm Button® hinge system allows fast reconfiguration between multiple working positions to maximise productivity on site.
Designed for professional and intensive use, the Conquest™ can be configured as an A-frame ladder, extension ladder, staircase ladder or 90° wall ladder, providing exceptional flexibility for a wide range of maintenance, construction and industrial applications. Integrated Tip & Glide® wheels make transportation easy, while compatibility with trestle accessories further extends the ladder's functionality.
Features & Benefits
RS PRO and Little Giant® dual-branded professional solution.
Independent side-mounted stabiliser bars for safe working on uneven surfaces.
Heavy-wall military-grade aluminium construction for durability and long service life.
Rapid Lock® adjustment system for quick height changes.
Palm Button® hinge system for fast configuration changes.
Converts into A-frame, extension, staircase and 90° wall ladder configurations.
Integrated Tip & Glide® wheels for convenient transport.
Compatible with ladder trestle accessories for added versatility.
Professional duty rating with a maximum load capacity of 150kg.
Certified to EN131-4:2020 Professional standard.
Independent side-mounted stabiliser bars for safe working on uneven surfaces.
Heavy-wall military-grade aluminium construction for durability and long service life.
Rapid Lock® adjustment system for quick height changes.
Palm Button® hinge system for fast configuration changes.
Converts into A-frame, extension, staircase and 90° wall ladder configurations.
Integrated Tip & Glide® wheels for convenient transport.
Compatible with ladder trestle accessories for added versatility.
Professional duty rating with a maximum load capacity of 150kg.
Certified to EN131-4:2020 Professional standard.
Typical Applications
Construction and building projects
Roofing and exterior maintenance
Facilities management
Industrial maintenance
Utilities and infrastructure work
Painting and decorating
Property maintenance and repair
Ground maintenance operations
Roofing and exterior maintenance
Facilities management
Industrial maintenance
Utilities and infrastructure work
Painting and decorating
Property maintenance and repair
Ground maintenance operations
Related links
- RS PRO Aluminium Fibreglass Ladder 2 4550 mm
- RS PRO Aluminium Fibreglass Ladder 2 6690 mm
- RS PRO Aluminium Fibreglass Ladder 2 4240 mm
- RS PRO Aluminium Fibreglass Ladder 2 2900 mm
- RS PRO Aluminium Fibreglass Ladder 2 3020 mm
- RS PRO Aluminium Fibreglass Ladder 2 5770 mm
- RS PRO Aluminium Fibreglass Ladder 2 6990 mm
- RS PRO Aluminium Fibreglass Ladder 2 3330 mm
