RS PRO Aluminium Fibreglass Ladder 2 4550 mm
- RS Stock No.:
- 889-699
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€910.15
(exc. VAT)
€1,119.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €910.15 |
*price indicative
- RS Stock No.:
- 889-699
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ladder | |
| Closed Height | 1400mm | |
| Stiles Material | Fibreglass | |
| Number of Sections | 2 | |
| Extended Height | 4550mm | |
| Weight | 19.4kg | |
| Rungs by Section | 4 x 4 | |
| Rung Material | Aluminium | |
| Standards/Approvals | EN131 | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ladder | ||
Closed Height 1400mm | ||
Stiles Material Fibreglass | ||
Number of Sections 2 | ||
Extended Height 4550mm | ||
Weight 19.4kg | ||
Rungs by Section 4 x 4 | ||
Rung Material Aluminium | ||
Standards/Approvals EN131 | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO by Little Giant® Conquest™ All-Terrain GRP Fibreglass Multi-Purpose Ladder, 4 x 4 Rungs, 150kg Load Capacity
The RS PRO by Little Giant® Conquest™ All-Terrain GRP Fibreglass Multi-Purpose Ladder is a professional-grade access solution engineered for electrical, utility and industrial environments where safety, versatility and stability are critical. Combining the trusted quality of RS PRO with Little Giant®'s innovative ladder technology, this multi-purpose ladder provides reliable access across uneven terrain and demanding work sites.
Manufactured from non-conductive Hi-Viz GRP fibreglass, the Conquest™ is Ideal for work around electrical installations and utility infrastructure. Independent side-mounted stabilisers allow safe levelling on uneven ground, while the patented Rapid Lock® system enables quick and secure height adjustment. The intuitive palm-button hinge system allows Rapid configuration changes between A-frame, extension and 90-degree wall ladder positions, increasing productivity and reducing setup time.
Manufactured from non-conductive Hi-Viz GRP fibreglass, the Conquest™ is Ideal for work around electrical installations and utility infrastructure. Independent side-mounted stabilisers allow safe levelling on uneven ground, while the patented Rapid Lock® system enables quick and secure height adjustment. The intuitive palm-button hinge system allows Rapid configuration changes between A-frame, extension and 90-degree wall ladder positions, increasing productivity and reducing setup time.
Designed for professional and intensive use, the ladder also features an integrated V-Bar for secure positioning against poles, corners and utility structures, while wall-pad feet help protect finished surfaces. Integrated Tip & Glide® wheels and a balanced carry handle make transportation easier between work locations. Certified to EN131-4:2020 Professional, the ladder supports a maximum working load of 150kg.
Features & Benefits
RS PRO and Little Giant® dual-branded professional solution.
Non-conductive Hi-Viz GRP fibreglass construction for electrical applications.
Independent stabilising legs for safe working on uneven terrain.
Patented Rapid Lock® system for fast height adjustment.
Palm-button hinge system for quick ladder reconfiguration.
Converts into A-frame, extension and 90-degree wall ladder configurations.
Integrated V-Bar for secure positioning against poles and corners.
Wall-pad feet help protect walls and finished surfaces.
Tip & Glide® wheels and carry handle for easy transportation.
EN131-4:2020 Professional certified with a 150kg load capacity.
Non-conductive Hi-Viz GRP fibreglass construction for electrical applications.
Independent stabilising legs for safe working on uneven terrain.
Patented Rapid Lock® system for fast height adjustment.
Palm-button hinge system for quick ladder reconfiguration.
Converts into A-frame, extension and 90-degree wall ladder configurations.
Integrated V-Bar for secure positioning against poles and corners.
Wall-pad feet help protect walls and finished surfaces.
Tip & Glide® wheels and carry handle for easy transportation.
EN131-4:2020 Professional certified with a 150kg load capacity.
Typical Applications
Electrical installation and maintenance
Utility and telecommunications work
Industrial maintenance
Facilities management
Construction environments
Roofing and external maintenance
Telegraph and utility pole access
Property inspection and maintenance [RS PRO by...ose Ladder | PDF]
Utility and telecommunications work
Industrial maintenance
Facilities management
Construction environments
Roofing and external maintenance
Telegraph and utility pole access
Property inspection and maintenance [RS PRO by...ose Ladder | PDF]
Related links
- RS PRO Aluminium Fibreglass Ladder 2 4550 mm
- RS PRO Aluminium Fibreglass Ladder 2 2.9 m
- RS PRO Aluminium Fibreglass Ladder 2 6690 mm
- RS PRO Aluminium Fibreglass Ladder 2 3.02 m
- RS PRO Aluminium Fibreglass Ladder 2 5770 mm
- RS PRO Aluminium Fibreglass Ladder 2 4.24 m
- RS PRO Aluminium Fibreglass Ladder 2 6990 mm
- RS PRO Aluminium Fibreglass Ladder 2 3330 mm
