Weidmuller A3C Series Standard Terminal Block, 2mm², 4 mm² Wire, 24A
- RS Stock No.:
- 637-372
- Mfr. Part No.:
- 1521830000
- Manufacturer:
- Weidmuller
Subtotal (1 pack of 100 units)*
€88.93
(exc. VAT)
€109.38
(inc. VAT)
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.93 | €0.889 |
*price indicative
- RS Stock No.:
- 637-372
- Mfr. Part No.:
- 1521830000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | Standard Terminal Block | |
| Current | 24A | |
| Wire Size | 2, 4mm² | |
| Mount Type | DIN Rail | |
| Material | Wemid | |
| Voltage | 800V | |
| Series | A3C | |
| Colour | Orange | |
| Cable CSA | 12, 28AWG | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type Standard Terminal Block | ||
Current 24A | ||
Wire Size 2, 4mm² | ||
Mount Type DIN Rail | ||
Material Wemid | ||
Voltage 800V | ||
Series A3C | ||
Colour Orange | ||
Cable CSA 12, 28AWG | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmuller A3C Series Standard Terminal Block 24A
- Weidmüller A3C Series Standard Terminal Block 24A
- Weidmuller A4C Series Standard Terminal Block 24A
- Weidmuller WDL Series Standard Terminal Block 24A
- Weidmuller APGTB Series Standard Terminal Block 24A
- Weidmuller A2C Series Standard Terminal Block 24A
- Weidmuller A3C Series Standard Terminal Block 6/18 AWG Wire, 62A Push-in
- Weidmüller ZDT Series Standard Terminal Block 24A
