Phoenix Contact COMBI Series Non-Fused Terminal Block, 1-Way, 24A Push-in
- RS Stock No.:
- 123-7983
- Mfr. Part No.:
- 3000655
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.62 | €1.124 |
*price indicative
- RS Stock No.:
- 123-7983
- Mfr. Part No.:
- 3000655
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Non-Fused Terminal Block | |
| Current | 24A | |
| Mount Type | Snap-in | |
| Fused | No | |
| Contact Material | Polyamide | |
| Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 5.2mm | |
| Series | COMBI | |
| Colour | Yellow, Green | |
| Cable CSA | 2.5mm² | |
| Wire Protection | No | |
| Termination Type | Push-in | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IEC 61984 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Non-Fused Terminal Block | ||
Current 24A | ||
Mount Type Snap-in | ||
Fused No | ||
Contact Material Polyamide | ||
Material Polyamide | ||
Voltage 500V | ||
Pitch 5.2mm | ||
Series COMBI | ||
Colour Yellow, Green | ||
Cable CSA 2.5mm² | ||
Wire Protection No | ||
Termination Type Push-in | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Hazardous Area Certification IEC 61984 | ||
PPC COMBI Receptacles
A professional range of PPC series COMBI receptacles from Phoenix Contact. These push in connection receptacles are designed to be secured and space saving accommodation of plug-in contacts in cable ducts and distributor shafts. The push in technology Combi couplings for self-assembly provides solutions that users can implement themselves. All Receptacles are highly reliable and excellent quality.
PPC Series
Related links
- Phoenix Contact COMBI Series Non-Fused Terminal Block 24A Push-in
- Phoenix Contact COMBI Series Non-Fused Terminal Block 24A Push-in
- Phoenix Contact COMBI Series Non-Fused Terminal Block 24A Push-in
- Phoenix Contact COMBI Series Non-Fused Terminal Block 24A Push-in
- Phoenix Contact COMBI Series Non-Fused Terminal Block 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
