Phoenix Contact PTPOWER Series AGK PT 4X6/M12 Pluggable Terminal Block, 41A, 20 → 8 AWG Wire, Push In Termination
- RS Stock No.:
- 201-3781
- Mfr. Part No.:
- 1017454
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€84.72
(exc. VAT)
€104.21
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €84.72 | €8.472 |
*price indicative
- RS Stock No.:
- 201-3781
- Mfr. Part No.:
- 1017454
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 41A | |
| Wire Size | 20 → 8 AWG | |
| Termination Method | Push In | |
| Voltage Rating | 1 kV | |
| Colour | Grey | |
| Series | PTPOWER | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 41A | ||
Wire Size 20 → 8 AWG | ||
Termination Method Push In | ||
Voltage Rating 1 kV | ||
Colour Grey | ||
Series PTPOWER | ||
The Phoenix contact pick-off terminal block has a push-in connection method and wire size 20 - 8.
Push-in connection method
Nom. Voltage 1000 V
Nom. Current 41 A
Nom. Voltage 1000 V
Nom. Current 41 A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTPOWER Series AGK PT 4X6/M10 Pluggable Terminal Block 20 → 8 AWG Wire, Push In Termination
- Phoenix Contact PTPOWER Series AGK PT 8X6/M10 Terminal Block Connector 41A Push In
- Phoenix Contact PTPOWER Series AGK 4-UT 10 Terminal Block Connector 32A Screw
- Phoenix Contact PTPOWER Series AGK 10-PTPOWER GN/YE Terminal Block Connector 57A
- Phoenix Contact PTPOWER Series AKG 4 BK Non-Fused Terminal Block 0.5 → 6 mm² Wire, Screw Termination
- Phoenix Contact PTPOWER Series AKG 4 GNYE Non-Fused Terminal Block 0.5 → 6 mm² Wire, Screw Termination
- Phoenix Contact PTPOWER Series AK 4 DIN Rail Terminal Block 20 → 10 AWG Wire
- Phoenix Contact 1083236 AGK PT Series Green/Yellow Single-Level, Screw Termination
