Phoenix Contact PTPOWER Series Terminal Block Connector, 9-Way, 0.5mm², 10 mm² Wire, 41A Push-in

Subtotal (1 pack of 10 units)*

€134.17

(exc. VAT)

€165.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€134.17€13.417

*price indicative

RS Stock No.:
208-7635
Mfr. Part No.:
1017450
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

9

Product Type

Terminal Block Connector

Current

41A

Wire Size

0.5, 10mm²

Mount Type

DIN Rail

Fused

No

Material

Polyamide

Voltage

1kV

Colour

Grey

Series

PTPOWER

Cable CSA

6mm²

Wire Protection

No

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Gender

Female

Maximum Operating Temperature

130°C

Enclosed

No

Hazardous Area Certification

IEC 60068-2-82

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix pick off terminal block with 0.5-10 mm² cross section. It has PA as insulating material and grey in colour. The block has push in connection.

Overvoltage category III

Insulating material group I

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy