Phoenix Contact FAME 2 Series Non-Fused Terminal Block, 16-Way, 20AWG, 8 AWG Wire, 30A Push-in
- RS Stock No.:
- 201-5646
- Mfr. Part No.:
- 3069831
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€226.56
(exc. VAT)
€278.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.56 |
*price indicative
- RS Stock No.:
- 201-5646
- Mfr. Part No.:
- 3069831
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Non-Fused Terminal Block | |
| Number of Ways | 16 | |
| Current | 30A | |
| Wire Size | 20AWG, 8AWG | |
| Mount Type | Wall | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Pitch | 8.2mm | |
| Voltage | 400V | |
| Series | FAME 2 | |
| Wire Protection | Yes | |
| Colour | Grey | |
| Cable CSA | 0.5mm², 10mm² | |
| Termination Type | Push-in | |
| Gender | Female | |
| Minimum Operating Temperature | -60°C | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Non-Fused Terminal Block | ||
Number of Ways 16 | ||
Current 30A | ||
Wire Size 20AWG, 8AWG | ||
Mount Type Wall | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Pitch 8.2mm | ||
Voltage 400V | ||
Series FAME 2 | ||
Wire Protection Yes | ||
Colour Grey | ||
Cable CSA 0.5mm², 10mm² | ||
Termination Type Push-in | ||
Gender Female | ||
Minimum Operating Temperature -60°C | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Phoenix Contact PTWE grey wall mounted push-in test terminal strip with 16 connections, 97.8mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
- Phoenix Contact FAME 2 Series Non-Fused Terminal Block 20AWG 30A Push-in
