Phoenix Contact PTME Series PTME 6-DIO BY255/L-R Feed Through Terminal Block, 2-Way, 3A, 0.5 → 10 mm² Wire, Push
- RS Stock No.:
- 207-2868
- Mfr. Part No.:
- 3035686
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€508.48
(exc. VAT)
€625.43
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €508.48 | €10.17 |
*price indicative
- RS Stock No.:
- 207-2868
- Mfr. Part No.:
- 3035686
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 2 | |
| Current Rating | 3A | |
| Wire Size | 0.5 → 10 mm² | |
| Termination Method | Push In | |
| Mounting Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Voltage Rating | 1 kV | |
| Pitch | 8.2mm | |
| Wire Protection | Yes | |
| Series | PTME | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 2 | ||
Current Rating 3A | ||
Wire Size 0.5 → 10 mm² | ||
Termination Method Push In | ||
Mounting Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Voltage Rating 1 kV | ||
Pitch 8.2mm | ||
Wire Protection Yes | ||
Series PTME | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Component terminal block with integrated BY255 diode and Push in connection method. It is grey in colour.
0.5mm² to 10mm² cross section
20 to 10AWG wire size
-60°C to 85°C ambient operating temperature
20 to 10AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3035697 PTME 6-DIO/L-R HV Series Grey Single-Level, Push In Termination
- Phoenix Contact 3035698 PTME 6-DIO/R-L HV Series Grey Push In Termination
- Phoenix Contact D-PTME 6-CT/1P Series End Cover
- Phoenix Contact PTPOWER Series AGK PT 8X6/M10 Terminal Block Connector 41A Push In
- Phoenix Contact 3212170 PTME 6 Series Grey Single-Level, Push In Termination
- Phoenix Contact 3212306 PTME 6/1P Series Grey Single-Level, Push In Termination
- Phoenix Contact 3035696 PTME 6 HV Series Grey Single-Level, Push In Termination
- Phoenix Contact 3035991 PTME 6 Series Grey Push In Termination
