HellermannTyton CS Series Terminal Block, 12-Way, 16mm Wire, 30A Screw

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€20.50

(exc. VAT)

€25.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 07 September 2026
  • Plus 33 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€20.50€2.05
5 - 9€19.49€1.949
10 - 24€18.44€1.844
25 - 49€17.42€1.742
50 +€16.39€1.639

*price indicative

RS Stock No.:
251-7659
Mfr. Part No.:
CS30WTPP
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Terminal Block

Number of Ways

12

Current

30A

Wire Size

16mm

Mount Type

Screw

Fused

No

Contact Material

Brass

Material

Polyethylene, Polypropylene

Wire Protection

No

Colour

Black, Natural, White

Series

CS

Minimum Operating Temperature

-20°C

Termination Type

Screw

Maximum Operating Temperature

90°C

Enclosed

No

Hazardous Area Certification

No

Standards/Approvals

CE-BSEN-60998

Contact Plating

Plated Steel

COO (Country of Origin):
CN
The HellermannTyton range of strip connectors in varying sizes and materials. Available in different sizes are from 3A-4mm to 60A-25mm. Material is polypropylene.

White colour

Captive and raised screws for easy wiring

Flame retardant self extinguishing material

Brass inserts, plated steel screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy