- RS Stock No.:
- 868-0803
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Price 1 Pack of 5
€18.68
(exc. VAT)
€22.98
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €18.68 | €3.736 |
*price indicative
- RS Stock No.:
- 868-0803
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polypropylene Terminal Blocks, 12-Way
Housing material: natural polypropylene
Self-estinguishing: UL-94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2
Maximum continuous ambient temperature: 85°C
Clamps: Brass
Screws: Galvanized steel
Self-estinguishing: UL-94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2
Maximum continuous ambient temperature: 85°C
Clamps: Brass
Screws: Galvanized steel
Approvals
UL-94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2
EN 60998-1: 2004
EN 60998-2-1: 2004
EN 60335-1: 2002 + A2: 2006 (S.C. 30.2.3)
IEC/EN 60695-2-11
EN 60998-1: 2004
EN 60998-2-1: 2004
EN 60335-1: 2002 + A2: 2006 (S.C. 30.2.3)
IEC/EN 60695-2-11
Specifications
Attribute | Value |
---|---|
Number of Ways | 12 |
Wire Size | 16 mm² |
Termination Method | Screw |
Mounting Type | Panel Mount |
Fused | No |
Material | PP |
Pitch | 15mm |
Voltage Rating | 450 V |
Maximum Operating Temperature | +85°C |
Enclosed | No |
Contact Material | Brass |