Wurth Elektronik Terminal Block, 1-Way, 17.5A, 22 → 14 Wire
- RS Stock No.:
- 261-3233
- Distrelec Article No.:
- 303-72-650
- Mfr. Part No.:
- 691102810101
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)**
€1.52
(exc. VAT)
€1.87
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €1.52 |
10 - 24 | €1.14 |
25 - 49 | €1.05 |
50 - 99 | €0.96 |
100 + | €0.88 |
**price indicative
- RS Stock No.:
- 261-3233
- Distrelec Article No.:
- 303-72-650
- Mfr. Part No.:
- 691102810101
- Manufacturer:
- Wurth Elektronik
Related links
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 17.5A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire
- Wurth Elektronik Terminal Block 16A, 22 → 14 Wire