WAGO 862 Series Terminal Strip, 4-Way, 32A, 20 → 12 AWG Wire, Push-In Cage Clamp Termination
- RS Stock No.:
- 279-2690
- Mfr. Part No.:
- 862-2634
- Manufacturer:
- WAGO
Subtotal (1 bag of 200 units)**
€445.44
(exc. VAT)
€547.89
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | €445.44 | €2.227 |
**price indicative
- RS Stock No.:
- 279-2690
- Mfr. Part No.:
- 862-2634
- Manufacturer:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | WAGO | |
Number of Ways | 4 | |
Current Rating | 32A | |
Wire Size | 20 → 12 AWG | |
Termination Method | Push-In Cage Clamp | |
Series | 862 | |
Select all | ||
---|---|---|
Manufacturer WAGO | ||
Number of Ways 4 | ||
Current Rating 32A | ||
Wire Size 20 → 12 AWG | ||
Termination Method Push-In Cage Clamp | ||
Series 862 | ||