- RS Stock No.:
- 281-9520
- Mfr. Part No.:
- CPW2
- Manufacturer:
- CAMDENBOSS
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Price 1 Pack of 500
€258.75
(exc. VAT)
€318.26
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €258.75 | €0.518 |
*price indicative |
- RS Stock No.:
- 281-9520
- Mfr. Part No.:
- CPW2
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The CAMDENBOSS Screwless Push-In Fast Connector Without Fixing Pins and Earth. It has length of 18 mm, width of 26 mm and height of 18.5 mm. It has 2-poles, nylon base and available in grey color.
Screwless connectors for fast and secure wiring installations
Installation side wires held by lever clamp
Appliance side held by spring clamp
Additional entry for cable capacitors
Suitable for rigid and single strand copper wire
Moulded in UL94-V0 self-extinguishing PA66
Three different types of earth
Fixing pin options
Custom terminal markings available on request
Installation side wires held by lever clamp
Appliance side held by spring clamp
Additional entry for cable capacitors
Suitable for rigid and single strand copper wire
Moulded in UL94-V0 self-extinguishing PA66
Three different types of earth
Fixing pin options
Custom terminal markings available on request
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 24A |
Wire Size | 0.5 → 2 mm² |
Termination Method | Push In |
Series | CPW |