WAGO 294 Series Plug-in Connector Female Push-in, 2-Pole, 24A, 2-Way
- RS Stock No.:
- 224-002
- Mfr. Part No.:
- 294-5072
- Manufacturer:
- WAGO
Subtotal (1 box of 1000 units)*
€630.24
(exc. VAT)
€775.20
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €630.24 | €0.63 |
*price indicative
- RS Stock No.:
- 224-002
- Mfr. Part No.:
- 294-5072
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 294 | |
| Number of Ways | 2 | |
| Pitch | 1mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 24A | |
| Wire Size | 0.5mm², 2.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 294 | ||
Number of Ways 2 | ||
Pitch 1mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 24A | ||
Wire Size 0.5mm², 2.5mm² | ||
Contact Gender Female | ||
Standards/Approvals EN 60998, IEC/EN 60998-1, IEC/EN 60998-2-2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
- COO (Country of Origin):
- CH
The Wago Lighting connector is a high-performance solution designed for versatility in electrical connections. With an innovative push-button and external design, this 2-pole connector efficiently accommodates various conductor types, making it ideal for both light and power applications. Its exceptional compatibility with solid and stranded conductors ensures reliable and secure connections.
Incorporates a snap in foot design for easy and secure installation
Features halogen free materials for environmental compliance
Comes with multiple connection types allowing for diverse applications
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 2-Way
- WAGO 294 Series Power Supply Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Snap-in Power Supply Connector Female Push-in 24A, 2-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 2-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 3-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 4-Way
