Phoenix Contact SFL Series Terminal Strip, 32-Way, Spade Termination
- RS Stock No.:
- 284-1180
- Mfr. Part No.:
- 2285302
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€367.10
(exc. VAT)
€451.53
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €367.10 | €36.71 |
*price indicative
- RS Stock No.:
- 284-1180
- Mfr. Part No.:
- 2285302
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 32 | |
| Termination Method | Spade | |
| Series | SFL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 32 | ||
Termination Method Spade | ||
Series SFL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Female connector strip is a 19 inch socket strip with a distinctive green color. Featuring a contact surface made of tin, it ensures reliable conductivity. With 32 positions, this connector strip provides ample connectivity options. The pitch of 0 mm allows for compact arrangement, making it suitable for space efficient installations.
RoHS compliant
HB flammability rating according to UL 94
HB flammability rating according to UL 94
Related links
- Phoenix Contact SFL Series Terminal Strip Spade Termination
- Phoenix Contact SFL Series Terminal Strip, 48-Way
- Phoenix Contact 5 32-Way 30 → 12 AWG Wire, Screw Termination
- Phoenix Contact 5/D32 32-Way 30 → 12 AWG Wire, Spring Cage Termination
- Phoenix Contact UTRE Series UTRE 6-2/16 Terminal Strip 30A Screw Termination
- Phoenix Contact 5 48-Way 30 → 12 AWG Wire, Screw Termination
- Phoenix Contact 2017224 UHK 4-FS/FS(12-2.8-0.8) Series Grey 1-Level, Spade Termination
- CAMDENBOSS CTSN Series Terminal Strip 24A Screw Termination
