Phoenix Contact SFL Series Terminal Strip, 48-Way
- RS Stock No.:
- 284-1181
- Mfr. Part No.:
- 2285315
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€550.55
(exc. VAT)
€677.18
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €550.55 | €55.055 |
*price indicative
- RS Stock No.:
- 284-1181
- Mfr. Part No.:
- 2285315
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 48 | |
| Series | SFL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 48 | ||
Series SFL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Female connector strip is a 19 inch socket strip with a distinctive green color. Featuring a contact surface made of tin, it ensures reliable conductivity.
RoHS compliant
HB flammability rating according to UL 94
HB flammability rating according to UL 94
Related links
- Phoenix Contact SFL Series Terminal Strip Spade Termination
- Phoenix Contact 5 48-Way 30 → 12 AWG Wire, Screw Termination
- Phoenix Contact SKBI Series PCB Terminal Strip 5.08mm Pitch 4-Row, Screw Termination
- Phoenix Contact 5 32-Way 30 → 12 AWG Wire, Screw Termination
- Phoenix Contact RSCWE Series Terminal Strip 31A, 0.5 → 10 mm² Wire
- Phoenix Contact 5/D32 32-Way 30 → 12 AWG Wire, Spring Cage Termination
- Phoenix Contact SAMPLE PTSM 0.5/4-2.5-H SMDWH Series PCB Terminal Strip 2.5mm Pitch 1-Row,
- CAMDENBOSS CTSN Series Terminal Strip 125A Screw Termination
