- RS Stock No.:
- 703-3820
- Manufacturer:
- RS PRO
18 Within 1 working day(s) (IE stock)
443 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€19.67
(exc. VAT)
€24.19
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 24 | €19.67 | €3.934 |
25 - 49 | €18.65 | €3.73 |
50 + | €17.68 | €3.536 |
*price indicative |
- RS Stock No.:
- 703-3820
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Polypropylene Non-Fused Terminal Block
From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. This polypropylene terminal block has the advantages of being lightweight and rigid, with resistance to corrosion and high tensile strength. It also features raised screw down terminals for ease of wiring.
With screw-on terminals, a secure and efficient connection is assured.
Features and Benefits
Non-fused terminal block
Lightweight body
Easy wiring installation
Recessed housing for safety
Brass contacts
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
Connecting lighting to switches
Connecting wiring to a ground
HVAC Systems
Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
With screw-on terminals, a secure and efficient connection is assured.
Features and Benefits
Non-fused terminal block
Lightweight body
Easy wiring installation
Recessed housing for safety
Brass contacts
Applications
Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.
Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;
Connecting lighting to switches
Connecting wiring to a ground
HVAC Systems
Power Supplies
FAQs
Q: Are these terminal blocks suitable for all environments?
A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.
Features and Benefits
High Tensile Strength
Easy wiring installation
Recessed housing for safety
Easy wiring installation
Recessed housing for safety
Standards
CE (BS EN 60998)
Specifications
Attribute | Value |
---|---|
Number of Ways | 12 |
Current Rating | 76A |
Wire Size | 6 AWG |
Termination Method | Screw Down |
Fused | No |
Material | PP |
Voltage Rating | 400 V |
Pitch | 15mm |
Minimum Operating Temperature | -40°C |
Colour | White |
Cable CSA | 16mm² |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |